- Home ›
- All Products›
- 2004-911
WAGO
2004-911
Fuse plug with pull-tab - for miniature metric fuses 5 x 20 mm and 5 x 25 mm - 6 mm wide
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse plug with pull-tab - for miniature metric fuses 5 x 20 mm and 5 x 25 mm - 6 mm wide
Search Keywords: 2004911
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2004-911 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2004-911 RoHS compliant?
Yes, 2004-911 is RoHS compliant.
What is the lead time for 2004-911?
The standard lead time for 2004-911 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$5.50
100
$5.39
250
$5.28
500
$5.18
1,000
$5.07
2,500
$4.97
5,000 +
$4.87
Click for Quote
Log in
to unlock special pricing