Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2004-1407

The 2004-1407 is a 4-conductor ground terminal block with a 4 mm² nominal cross-section, featuring Push-in CAGE CLAMP® technol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2004-1407 is a 4-conductor ground terminal block with a 4 mm² nominal cross-section, featuring Push-in CAGE CLAMP® technology for DIN-rail mounting.
Search Keywords: 20041407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2004-1407
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Earth Terminal
Mounting: T DIN Rail
Number of Circuits: 1
Maximum Current Rating: 32 A
Wire Size: 10-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2004-1407 RoHS compliant?
Yes, 2004-1407 is RoHS compliant.
What is the lead time for 2004-1407?
The standard lead time for 2004-1407 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.90
50
$9.70
100
$9.51
250
$9.32
500
$9.13
1,000 +
$8.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!