Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2004-1404

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 6.2 mm wide - blue
Search Keywords: 20041404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2004-1404
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 4
Maximum Voltage Rating: 800 V
Maximum Current Rating: 32 A
Wire Size: 10-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2004-1404 RoHS compliant?
Yes, 2004-1404 is RoHS compliant.
What is the lead time for 2004-1404?
The standard lead time for 2004-1404 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.78
50
$3.76
100
$3.69
250
$3.62
500
$3.54
1,000
$3.47
2,500
$3.40
5,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!