- Home ›
- All Products›
- 2004-1311/1000-401
WAGO
2004-1311/1000-401
Component terminal block - 3-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component terminal block - 3-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 200413111000401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2004-1311/1000-401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2004-1311/1000-401 RoHS compliant?
Yes, 2004-1311/1000-401 is RoHS compliant.
What is the lead time for 2004-1311/1000-401?
The standard lead time for 2004-1311/1000-401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$11.40
50
$11.18
100
$10.95
250
$10.73
500
$10.52
1,000 +
$10.31
Click for Quote
Log in
to unlock special pricing