Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2004-1307

TOPJOB®S ground terminal block - rail mount - 3-conductor - 6.2 mm wide - green-yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S ground terminal block - rail mount - 3-conductor - 6.2 mm wide - green-yellow
Search Keywords: 20041307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2004-1307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Earth Terminal
Mounting: T DIN Rail
Number of Circuits: 1
Maximum Current Rating: 32 A
Wire Size: 10-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2004-1307 RoHS compliant?
Yes, 2004-1307 is RoHS compliant.
What is the lead time for 2004-1307?
The standard lead time for 2004-1307 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.11
25
$7.95
50
$7.79
100
$7.63
250
$7.48
500
$7.33
1,000
$7.18
2,500 +
$7.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!