- Home ›
- All Products›
- 2003-7650
WAGO
2003-7650
Multilevel installation terminal block - with operating slots - 2.5 mm² - L - Push-in CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilevel installation terminal block - with operating slots - 2.5 mm² - L - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20037650
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2003-7650 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2003-7650 RoHS compliant?
Yes, 2003-7650 is RoHS compliant.
What is the lead time for 2003-7650?
The standard lead time for 2003-7650 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$3.09
100
$2.87
250
$2.82
500
$2.76
1,000
$2.71
2,500
$2.65
5,000
$2.60
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing