- Home ›
- All Products›
- 2003-7642
WAGO
2003-7642
Multilevel installation terminal block - with operating slots - 2.5 mm² - L/L - Push-in CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilevel installation terminal block - with operating slots - 2.5 mm² - L/L - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20037642
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2003-7642 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2003-7642 RoHS compliant?
Yes, 2003-7642 is RoHS compliant.
What is the lead time for 2003-7642?
The standard lead time for 2003-7642 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$5.22
100
$5.12
250
$5.02
500
$4.92
1,000
$4.82
2,500
$4.72
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing