- Home ›
- All Products›
- 2003-7641
WAGO
2003-7641
Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - NT/L/PE - Push-in CAG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - NT/L/PE - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20037641
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2003-7641 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2003-7641 RoHS compliant?
Yes, 2003-7641 is RoHS compliant.
What is the lead time for 2003-7641?
The standard lead time for 2003-7641 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$8.40
25
$7.81
50
$7.65
100
$7.50
250
$7.35
500
$7.20
1,000
$7.06
2,500 +
$6.92
Click for Quote
Log in
to unlock special pricing