Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2003-6692

End and intermediate plate - 0.8 mm thick - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 0.8 mm thick - orange
Search Keywords: 20036692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2003-6692
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099990
COO: DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End and Intermediate Plate
Dimension: 110 x 0.8 x 44.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2003-6692 RoHS compliant?
Yes, 2003-6692 is RoHS compliant.
What is the lead time for 2003-6692?
The standard lead time for 2003-6692 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.38
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.28
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!