- Home ›
- All Products›
- 2003-6661
WAGO
2003-6661
Multilevel installation terminal block - with operating slots - 2.5 mm² - Carrier terminal block without knife - L/N/PE - Push ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilevel installation terminal block - with operating slots - 2.5 mm² - Carrier terminal block without knife - L/N/PE - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20036661
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2003-6661 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2003-6661 RoHS compliant?
Yes, 2003-6661 is RoHS compliant.
What is the lead time for 2003-6661?
The standard lead time for 2003-6661 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$10.51
25
$10.30
50
$10.09
100
$9.89
250
$9.69
500
$9.50
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing