- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2002-880/1000-836
WAGO
2002-880/1000-836
LED plug - red LED (N-P) - 230 V - for 2001 - 2006 series feedthrough terminal blocks - 10.4 mm wide - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-880/1000-836 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85472000900 |
| COO: | DE |
Supplier's Standard Package:
|
1 |