- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2002-800/1000-836
WAGO
2002-800/1000-836
LED plug - red LED (N-P) - 230 V - for 2002 series carrier terminal blocks - 5.2 mm wide - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED plug - red LED (N-P) - 230 V - for 2002 series carrier terminal blocks - 5.2 mm wide - gray
Search Keywords: 20028001000836
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-800/1000-836 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85472000900 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-800/1000-836 RoHS compliant?
Yes, 2002-800/1000-836 is RoHS compliant.
What is the lead time for 2002-800/1000-836?
The standard lead time for 2002-800/1000-836 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$15.12
25
$14.82
50
$14.52
100
$14.23
250
$13.95
500
$13.67
1,000 +
$13.40
Click for Quote
Log in
to unlock special pricing