- Home ›
- All Products›
- 2002-800/1000-542
WAGO
2002-800/1000-542
LED plug - red LED (N-P) - 30 - 65 V - for 2002 series carrier terminal blocks - 5.2 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED plug - red LED (N-P) - 30 - 65 V - for 2002 series carrier terminal blocks - 5.2 mm wide - gray
Search Keywords: 20028001000542
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-800/1000-542 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85472000900 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-800/1000-542 RoHS compliant?
Yes, 2002-800/1000-542 is RoHS compliant.
What is the lead time for 2002-800/1000-542?
The standard lead time for 2002-800/1000-542 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$22.72
10
$22.27
25
$21.82
50
$21.39
100
$20.96
250
$20.54
500 +
$20.13
Click for Quote
Log in
to unlock special pricing