- Home ›
- All Products›
- 2002-7214
WAGO
2002-7214
2-conductor N-disconnect terminal block - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor N-disconnect terminal block - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 20027214
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-7214 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080990 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-7214 RoHS compliant?
Yes, 2002-7214 is RoHS compliant.
What is the lead time for 2002-7214?
The standard lead time for 2002-7214 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.78
100
$6.64
250
$6.51
500
$6.38
1,000
$6.25
2,500
$6.13
5,000 +
$6.00
Click for Quote
Log in
to unlock special pricing