- Home ›
- All Products›
- 2002-7114
WAGO
2002-7114
1-conductor N-disconnect terminal block - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor N-disconnect terminal block - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 20027114
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-7114 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080990 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-7114 RoHS compliant?
Yes, 2002-7114 is RoHS compliant.
What is the lead time for 2002-7114?
The standard lead time for 2002-7114 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$5.46
100
$5.35
250
$5.24
500
$5.14
1,000
$5.03
2,500
$4.93
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing