Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-6407

TOPJOB®S ground terminal block - angled profile - rail mount - 4-conductor - 5.2 mm wide - green-yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S ground terminal block - angled profile - rail mount - 4-conductor - 5.2 mm wide - green-yellow
Search Keywords: 20026407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-6407
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ground Terminal Block3837
Mounting: T DIN Rail3828
Termination Method: Spring Clamp3836
Number of Circuits: 13829
Wire Size: 12-14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-6407 RoHS compliant?
Yes, 2002-6407 is RoHS compliant.
What is the lead time for 2002-6407?
The standard lead time for 2002-6407 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$12.60
10
$11.97
25
$11.37
50
$10.81
100
$10.27
250 +
$9.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!