Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-477

TOPJOB®S staggered jumper - for 2002 and 2003 series - insulated - 7-way - light-gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S staggered jumper - for 2002 and 2003 series - insulated - 7-way - light-gray
Search Keywords: 2002477
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-477
Unit of Measure: Per Each
RoHS: Yes
COO: DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper3636
Number of Contacts: 7
Maximum Voltage Rating: 4003626V
Maximum Current Rating: 25 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-477 RoHS compliant?
Yes, 2002-477 is RoHS compliant.
What is the lead time for 2002-477?
The standard lead time for 2002-477 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$4.54
100
$4.45
250
$4.36
500
$4.27
1,000
$4.19
2,500
$4.11
5,000
$4.02
7,500 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!