Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-405

TOPJOB®S jumper - for 2002 series - insulated - 5-way - light-gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S jumper - for 2002 series - insulated - 5-way - light-gray
Search Keywords: 2002405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-405
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper Bar
Number of Contacts: 5
Maximum Current Rating: 25 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-405 RoHS compliant?
Yes, 2002-405 is RoHS compliant.
What is the lead time for 2002-405?
The standard lead time for 2002-405 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.97
100
$2.91
250
$2.85
500
$2.79
1,000
$2.74
2,500
$2.68
5,000
$2.63
7,500 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!