Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-402

TOPJOB®S jumper - for 2002 series - insulated - 2-way - light-gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S jumper - for 2002 series - insulated - 2-way - light-gray
Search Keywords: 2002402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper Bar
Number of Contacts: 2
Maximum Current Rating: 25 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-402 RoHS compliant?
Yes, 2002-402 is RoHS compliant.
What is the lead time for 2002-402?
The standard lead time for 2002-402 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,644
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.73
250
$0.72
500
$0.70
1,000
$0.69
2,500
$0.68
5,000
$0.66
7,500
$0.65
10,000 +
$0.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!