- Home ›
- All Products›
- 2002-3247
WAGO
2002-3247
TOPJOB®S triple-deck terminal block - ground/through/through (PE/N/L) - with marker carrier - rail mount - 2-conductor - 5.2 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S triple-deck terminal block - ground/through/through (PE/N/L) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray
Search Keywords: 20023247
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-3247 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-3247 RoHS compliant?
Yes, 2002-3247 is RoHS compliant.
What is the lead time for 2002-3247?
The standard lead time for 2002-3247 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$13.07
25
$12.81
50
$12.56
100
$12.30
250
$12.06
500
$11.82
1,000 +
$11.58
Click for Quote
Log in
to unlock special pricing