Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-3238

TOPJOB®S triple-deck terminal block - internally commoned - with marker carrier - rail mount - 6-conductor - 5.2 mm wide - gra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S triple-deck terminal block - internally commoned - with marker carrier - rail mount - 6-conductor - 5.2 mm wide - gray
Search Keywords: 20023238
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-3238
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Termination Method: Screw
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-3238 RoHS compliant?
Yes, 2002-3238 is RoHS compliant.
What is the lead time for 2002-3238?
The standard lead time for 2002-3238 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.37
25
$12.12
50
$11.88
100
$11.64
250
$11.41
500
$11.18
1,000 +
$10.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!