- Home ›
- All Products›
- 2002-2727
WAGO
2002-2727
Double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - PE/L - suitable for Ex e II applications - wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - PE/L - suitable for Ex e II applications - without marker carrier - Blue conductor entry upper deck - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gra
Search Keywords: 20022727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-2727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2002-2727 RoHS compliant?
Yes, 2002-2727 is RoHS compliant.
What is the lead time for 2002-2727?
The standard lead time for 2002-2727 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$10.25
50
$10.04
100
$9.84
250
$9.64
500
$9.45
1,000 +
$9.26
Click for Quote
Log in
to unlock special pricing