- Home ›
- All Products›
- 2002-2703
WAGO
2002-2703
Double-deck terminal block - Through/through terminal block - L/N - without marker carrier - suitable for Ex e II applications ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-deck terminal block - Through/through terminal block - L/N - without marker carrier - suitable for Ex e II applications - Blue conductor entry upper deck - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20022703
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-2703 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-2703 RoHS compliant?
Yes, 2002-2703 is RoHS compliant.
What is the lead time for 2002-2703?
The standard lead time for 2002-2703 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.99
100
$4.89
250
$4.79
500
$4.69
1,000
$4.60
2,500
$4.51
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing