Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-2612

TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - through/fuse (N/L) - rail ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - through/fuse (N/L) - rail mount - 2-conductor - 6.2 mm wide - gray
Search Keywords: 20022612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-2612
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 6.3 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-2612 RoHS compliant?
Yes, 2002-2612 is RoHS compliant.
What is the lead time for 2002-2612?
The standard lead time for 2002-2612 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$49.13
10
$12.28
25
$11.34
50
$10.38
100
$9.96
250 +
$9.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!