- Home ›
- All Products›
- 2002-2611/1000-836
WAGO
2002-2611/1000-836
TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indic ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 230 V - through/fuse (L/L) - rail mount - 2-conductor - 6.2 mm wide - gray
Search Keywords: 200226111000836
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-2611/1000-836 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-2611/1000-836 RoHS compliant?
Yes, 2002-2611/1000-836 is RoHS compliant.
What is the lead time for 2002-2611/1000-836?
The standard lead time for 2002-2611/1000-836 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$35.80
5
$35.08
10
$34.38
25
$33.69
50
$33.02
100
$32.36
250 +
$31.71
Click for Quote
Log in
to unlock special pricing