- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2002-2611/1000-541
WAGO
2002-2611/1000-541
TOPJOB®S double-deck fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indic ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-2611/1000-541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Fuse Disconnect Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Clamp3836
-
Pitch:N/A
-
Number of Circuits:43829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:6.3 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A