Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-2431

TOPJOB®S double-deck terminal block - through/through (L/L) - with marker carrier - rail mount - 4-conductor - 5.2 mm wide - g ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S double-deck terminal block - through/through (L/L) - with marker carrier - rail mount - 4-conductor - 5.2 mm wide - gray
Search Keywords: 20022431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-2431
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 2
Maximum Voltage Rating: 800 V
Maximum Current Rating: 28 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-2431 RoHS compliant?
Yes, 2002-2431 is RoHS compliant.
What is the lead time for 2002-2431?
The standard lead time for 2002-2431 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.46
25
$7.86
50
$7.70
100
$7.55
250
$7.40
500
$7.25
1,000
$7.11
2,500 +
$6.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!