- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2002-2403
WAGO
2002-2403
TOPJOB®S double-deck terminal block - through/through (L/N) - rail mount - 4-conductor - 5.2 mm wide - gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-2403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:28 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A