- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2002-2214/1000-489
WAGO
2002-2214/1000-489
Component terminal block - double-deck - with 2 diodes 1N4007 - Bottom anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component terminal block - double-deck - with 2 diodes 1N4007 - Bottom anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 200222141000489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-2214/1000-489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2002-2214/1000-489 RoHS compliant?
Yes, 2002-2214/1000-489 is RoHS compliant.
What is the lead time for 2002-2214/1000-489?
The standard lead time for 2002-2214/1000-489 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$12.21
25
$10.06
50
$9.90
100
$9.45
250
$8.91
500
$8.66
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing