- Home ›
- All Products›
- 2002-2206
WAGO
2002-2206
Double-deck terminal block - Through/through terminal block - N/L - without marker carrier - suitable for Ex e II applications ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-deck terminal block - Through/through terminal block - N/L - without marker carrier - suitable for Ex e II applications - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 20022206
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-2206 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-2206 RoHS compliant?
Yes, 2002-2206 is RoHS compliant.
What is the lead time for 2002-2206?
The standard lead time for 2002-2206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.94
100
$4.85
250
$4.75
500
$4.65
1,000
$4.56
2,500
$4.47
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing