- Home ›
- All Products›
- 2002-1981/1000-449
WAGO
2002-1981/1000-449
TOPJOB®S fuse terminal block - mini-auto fuse - with blown fuse LED indication for 12 V (P-N) - with additional jumper locatio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse terminal block - mini-auto fuse - with blown fuse LED indication for 12 V (P-N) - with additional jumper location - rail mount - 2-conductor - 5.2 mm wide - gray
Search Keywords: 200219811000449
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1981/1000-449 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1981/1000-449 RoHS compliant?
Yes, 2002-1981/1000-449 is RoHS compliant.
What is the lead time for 2002-1981/1000-449?
The standard lead time for 2002-1981/1000-449 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$19.25
10
$18.87
25
$18.49
50
$18.12
100
$17.76
250
$17.40
500 +
$17.05
Click for Quote
Log in
to unlock special pricing