- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2002-1981/1000-413
WAGO
2002-1981/1000-413
TOPJOB®S fuse terminal block - mini-auto fuse - with blown fuse LED indication for 24 V (N-P) - with additional jumper locatio ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1981/1000-413 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block3837 |
| Mounting: | DIN Rail3828 |
| Termination Method: | Clamp3836 |
| Number of Circuits: | 23829 |
| Maximum Voltage Rating: | 243826V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 12-22 AWG |