Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-1971

Disconnect terminal block - knife disconnect - with additional jumper location - rail mount - 2-conductor - 5.2 mm wide - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Disconnect terminal block - knife disconnect - with additional jumper location - rail mount - 2-conductor - 5.2 mm wide - gray
Search Keywords: 20021971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-1971
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Disconnect/Test terminal block3837
Mounting: T DIN Rail3828
Termination Method: Spring Clamp3836
Pitch: N/R
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 15 A
Wire Size: 10-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-1971 RoHS compliant?
Yes, 2002-1971 is RoHS compliant.
What is the lead time for 2002-1971?
The standard lead time for 2002-1971 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.16
50
$7.02
100
$6.88
250
$6.74
500
$6.61
1,000
$6.48
2,500 +
$6.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!