- Home ›
- All Products›
- 2002-1911/1000-836
WAGO
2002-1911/1000-836
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 23 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 230 V - with additional jumper location - rail mount - 2-conductor - 6.2 mm wide - gray
Search Keywords: 200219111000836
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1911/1000-836 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1911/1000-836 RoHS compliant?
Yes, 2002-1911/1000-836 is RoHS compliant.
What is the lead time for 2002-1911/1000-836?
The standard lead time for 2002-1911/1000-836 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$17.26
25
$16.91
50
$16.57
100
$16.24
250
$15.92
500
$15.60
1,000 +
$15.29
Click for Quote
Log in
to unlock special pricing