- Home ›
- All Products›
- 2002-1911
WAGO
2002-1911
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with additional jumper location - rai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with additional jumper location - rail mount - 2-conductor - 6.2 mm wide - gray
Search Keywords: 20021911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-1911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2002-1911 RoHS compliant?
Yes, 2002-1911 is RoHS compliant.
What is the lead time for 2002-1911?
The standard lead time for 2002-1911 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$10.61
25
$10.39
50
$10.19
100
$9.98
250
$9.78
500
$9.59
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing