- Home ›
- All Products›
- 2002-1811/1000-867
WAGO
2002-1811/1000-867
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 12 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 120 V - rail mount - 4-conductor - 6.2 mm wide - gray
Search Keywords: 200218111000867
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1811/1000-867 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1811/1000-867 RoHS compliant?
Yes, 2002-1811/1000-867 is RoHS compliant.
What is the lead time for 2002-1811/1000-867?
The standard lead time for 2002-1811/1000-867 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$26.56
10
$26.03
25
$25.51
50
$25.00
100
$24.50
250
$24.01
500 +
$23.53
Click for Quote
Log in
to unlock special pricing