- Home ›
- All Products›
- 2002-1711/1000-867
WAGO
2002-1711/1000-867
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 12 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 120 V - rail mount - 3-conductor - 6.2 mm wide - gray
Search Keywords: 200217111000867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-1711/1000-867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2002-1711/1000-867 RoHS compliant?
Yes, 2002-1711/1000-867 is RoHS compliant.
What is the lead time for 2002-1711/1000-867?
The standard lead time for 2002-1711/1000-867 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$18.38
10
$18.01
25
$17.65
50
$17.30
100
$16.95
250
$16.62
500 +
$16.28
Click for Quote
Log in
to unlock special pricing