- Home ›
- All Products›
- 2002-1711/1000-542
WAGO
2002-1711/1000-542
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 30 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 30 - 65 V - rail mount - 3-conductor - 6.2 mm wide - gray
Search Keywords: 200217111000542
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1711/1000-542 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1711/1000-542 RoHS compliant?
Yes, 2002-1711/1000-542 is RoHS compliant.
What is the lead time for 2002-1711/1000-542?
The standard lead time for 2002-1711/1000-542 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$13.14
25
$10.82
50
$10.65
100
$10.17
250
$9.58
500
$9.31
1,000 +
$9.06
Click for Quote
Log in
to unlock special pricing