- Home ›
- All Products›
- 2002-1711
WAGO
2002-1711
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - rail mount - 3-conductor - 6.2 mm wid ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - rail mount - 3-conductor - 6.2 mm wide - gray
Search Keywords: 20021711
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1711 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095990 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1711 RoHS compliant?
Yes, 2002-1711 is RoHS compliant.
What is the lead time for 2002-1711?
The standard lead time for 2002-1711 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$12.00
25
$11.76
50
$11.53
100
$11.29
250
$11.07
500
$10.85
1,000 +
$10.63
Click for Quote
Log in
to unlock special pricing