- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2002-1692
WAGO
2002-1692
TOPJOB®S end/intermediate plate - for 2002-16xx series terminal blocks - 1.0 mm wide - orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2002-1692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End and Intermediate Plate
-
Dimension:66.1 x 1 x 32.9mm
-
Operating Temperature:N/A