Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-1661

Carrier terminal block - for disconnect - fuse or component plug - rail mount - 2-conductor - 5.2 mm wide - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Carrier terminal block - for disconnect - fuse or component plug - rail mount - 2-conductor - 5.2 mm wide - gray
Search Keywords: 20021661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-1661
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Number of Circuits: 1
Maximum Voltage Rating: 400 V
Maximum Current Rating: 6.3 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-1661 RoHS compliant?
Yes, 2002-1661 is RoHS compliant.
What is the lead time for 2002-1661?
The standard lead time for 2002-1661 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.38
25
$6.24
100
$6.12
250
$6.00
500
$5.88
1,000
$5.76
2,500
$5.65
5,000 +
$5.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!