- Home ›
- All Products›
- 2002-1614
WAGO
2002-1614
2-conductor fuse terminal block - with pivoting fuse holder - and end plate - for 5 x 20 mm miniature metric fuse - without bl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor fuse terminal block - with pivoting fuse holder - and end plate - for 5 x 20 mm miniature metric fuse - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - Push-in CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 20021614
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1614 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1614 RoHS compliant?
Yes, 2002-1614 is RoHS compliant.
What is the lead time for 2002-1614?
The standard lead time for 2002-1614 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$10.30
25
$10.09
50
$9.89
100
$9.69
250
$9.50
500
$9.31
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing