Image is representational - see mfr. specs

2002-1604

WAGO

TOPJOB®S feedthrough terminal block - same profile as other 2002-16xx terminal blocks - rail mount - 2-conductor - 5.2 mm wide ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TOPJOB®S feedthrough terminal block - same profile as other 2002-16xx terminal blocks - rail mount - 2-conductor - 5.2 mm wide - blue
Search Keywords: 20021604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2002-1604
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Clamp3836
  • Pitch:
    N/A
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    4003826V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.72
100
$6.59
250
$6.46
500
$6.33
1,000
$6.20
2,500
$6.08
5,000 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!