- Home ›
- All Products›
- 2002-1441
WAGO
2002-1441
Double potential terminal block - 2.5 mm² - with double, center marker slot - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double potential terminal block - 2.5 mm² - with double, center marker slot - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 20021441
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2002-1441 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2002-1441 RoHS compliant?
Yes, 2002-1441 is RoHS compliant.
What is the lead time for 2002-1441?
The standard lead time for 2002-1441 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$2.94
250
$2.57
500
$2.42
1,000
$2.35
2,500
$2.28
5,000
$2.25
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing