Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-1408

Shield terminal block - rail mount - 4-conductor - 5.2 mm wide - white

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shield terminal block - rail mount - 4-conductor - 5.2 mm wide - white
Search Keywords: 20021408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-1408
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 1
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-1408 RoHS compliant?
Yes, 2002-1408 is RoHS compliant.
What is the lead time for 2002-1408?
The standard lead time for 2002-1408 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.79
50
$8.61
100
$8.44
250
$8.27
500
$8.10
1,000 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!