Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-1405

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 5.2 mm wide - black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 5.2 mm wide - black
Search Keywords: 20021405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-1405
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 32 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-1405 RoHS compliant?
Yes, 2002-1405 is RoHS compliant.
What is the lead time for 2002-1405?
The standard lead time for 2002-1405 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.25
250
$3.18
500
$3.12
1,000
$3.06
2,500
$3.00
5,000
$2.94
7,500 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!