Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-1305

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - black
Search Keywords: 20021305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2002-1305
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    32 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2002-1305 RoHS compliant?
Yes, 2002-1305 is RoHS compliant.
What is the lead time for 2002-1305?
The standard lead time for 2002-1305 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.03
25
$2.88
50
$2.73
100
$2.60
250
$2.47
500
$2.34
1,000 +
$2.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!