Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2002-1303

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 5.2 mm wide - red
Search Keywords: 20021303
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2002-1303
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 32 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2002-1303 RoHS compliant?
Yes, 2002-1303 is RoHS compliant.
What is the lead time for 2002-1303?
The standard lead time for 2002-1303 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
64
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
64
$2.48
100
$2.43
250
$2.39
500
$2.34
1,000
$2.29
2,500
$2.25
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!