Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2001-408

TOPJOB®S jumper - for 2001 series - insulated - 8-way - light-gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S jumper - for 2001 series - insulated - 8-way - light-gray
Search Keywords: 2001408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2001-408
Alias/AKA: 60359311
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper Bar
Number of Contacts: 8
Maximum Voltage Rating: 800 V
Maximum Current Rating: 18 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2001-408 RoHS compliant?
Yes, 2001-408 is RoHS compliant.
What is the lead time for 2001-408?
The standard lead time for 2001-408 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.86
50
$4.76
100
$4.67
250
$4.57
500
$4.48
1,000
$4.39
2,500
$4.30
5,000 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!