Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2001-403

TOPJOB®S jumper - for 2001 series - insulated - 3-way - light-gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S jumper - for 2001 series - insulated - 3-way - light-gray
Search Keywords: 2001403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2001-403
Alias/AKA: 60359114
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper Bar
Number of Contacts: 3
Maximum Voltage Rating: 800 V
Maximum Current Rating: 18 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2001-403 RoHS compliant?
Yes, 2001-403 is RoHS compliant.
What is the lead time for 2001-403?
The standard lead time for 2001-403 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.38
250
$1.35
500
$1.32
1,000
$1.30
2,500
$1.27
5,000
$1.25
7,500
$1.22
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!